Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR37.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,900 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90MYR3.768MYR37.68
100 - 240MYR3.58MYR35.80
250 - 490MYR3.316MYR33.16
500 - 990MYR3.052MYR30.52
1000 +MYR2.939MYR29.39

*price indicative

RS Stock No.:
197-585
Mfr. Part No.:
830105957509
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

24.576MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Minimum Operating Temperature

-40.00°C

Frequency Stability

±30 ppm

Series Resistance

50Ω

Maximum Operating Temperature

85.00°C

Standards/Approvals

MIL-STD-202F

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD Crystal stands out with its ceramic package and hermetically sealed metal lid, making it a reliable choice for various applications. Designed for precision, this crystal offers exceptional frequency stability and a wide operating temperature range, ensuring optimal performance even in challenging environments. Its compliance with industry standards and RoHS directives reflects a commitment to quality and safety, Ideal for manufacturers looking to meet stringent regulations.

Crafted with a seamless metal LID for enhanced durability

Optimized for a broad operating temperature range to suit diverse conditions

Compliant with ProMinent RoHS directives for environmentally responsible manufacturing

Utilizes Advanced encapsulation techniques for reliable performance

Designed for effortless integration into varied circuit designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy