Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-603
- Mfr. Part No.:
- 830069944
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR37.68
FREE delivery for orders over RM 150.00
In Stock
- 2,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR3.768 | MYR37.68 |
| 100 - 240 | MYR3.58 | MYR35.80 |
| 250 - 490 | MYR3.316 | MYR33.16 |
| 500 - 990 | MYR3.052 | MYR30.52 |
| 1000 + | MYR2.939 | MYR29.39 |
*price indicative
- RS Stock No.:
- 197-603
- Mfr. Part No.:
- 830069944
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 15pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 120Ω | |
| Maximum Operating Temperature | 85.00°C | |
| Series | CFPX-180 | |
| Standards/Approvals | MIL-STD-202F, RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 15pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 120Ω | ||
Maximum Operating Temperature 85.00°C | ||
Series CFPX-180 | ||
Standards/Approvals MIL-STD-202F, RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal represents a superior choice for applications requiring precise frequency performance. Housed in a ceramic package with a hermetically sealed metal lid, it offers excellent durability and reliability. Whether for industrial applications or consumer electronics, this model combines stability and longevity, ensuring consistent performance over time. The crystal is specifically tailored for fundamental overtone operations, adhering to stringent RoHS compliance, making it a suitable option for environmentally conscious designs.
Durable ceramic package enhances longevity in varied conditions
Wide operating temperature range ensures reliable performance
Designed to withstand rigorous environmental tests
Excellent frequency stability minimizes deviations in performance
Ideal for a multitude of electronic applications
RoHS compliant aligning with environmental and safety standards
Related links
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
