Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR37.68

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90MYR3.768MYR37.68
100 - 240MYR3.58MYR35.80
250 - 490MYR3.316MYR33.16
500 - 990MYR3.052MYR30.52
1000 +MYR2.939MYR29.39

*price indicative

RS Stock No.:
197-623
Mfr. Part No.:
830058124
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

24MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Minimum Operating Temperature

-40.00°C

Frequency Stability

±30 ppm

Series Resistance

50Ω

Maximum Operating Temperature

85.00°C

Standards/Approvals

MIL-STD-202F

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD quartz crystal is expertly designed to deliver exceptional performance in various electronic applications. Encased in a robust ceramic package with a hermetically sealed metal lid, it offers enhanced durability and reliability. With a remarkable frequency of 24.0MHz and impressive tolerance levels, this crystal demonstrates superior performance for oscillation and timing applications. Additionally, its compliance with RoHS standards showcases a commitment to environmental responsibility, making it a responsible choice for modern electronics.

Designed with a hermetically sealed metal LID for enhanced reliability

Provides excellent frequency stability across various temperature ranges

Engineered for minimal ageing effects which ensuring long lasting performance

Adheres to strict military specifications for shock and vibration resistance

Compact form factor Ideal for space constrained applications

Suitable for a wide array of electronic devices from communications to consumer products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy