- RS Stock No.:
- 186-3360
- Mfr. Part No.:
- MXO-11A 9.8304MHz
- Manufacturer:
- MITADENPA
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR109.27
Units | Per Unit |
1 - 4 | MYR109.27 |
5 - 9 | MYR106.20 |
10 + | MYR101.84 |
- RS Stock No.:
- 186-3360
- Mfr. Part No.:
- MXO-11A 9.8304MHz
- Manufacturer:
- MITADENPA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The MITADENPA crystal oscillator has CMOS, TTL of output level, frequency of 9. 8304MHz and through hole mounting type.
Maximum Operating Temperature: 70°C
Specifications
Attribute | Value |
---|---|
Output Frequency | 9.83MHz |
Frequency Stability | ±25ppm |
Output Level | CMOS, TTL |
Maximum Operating Supply Voltage | 5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -10°C |
Height | 5mm |
Maximum Operating Temperature | 70°C |
Dimensions | 20.5 x 12.8 x 5mm |