ECS Inc International, 50MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-500-CN-TR
- RS Stock No.:
- 301-309
- Mfr. Part No.:
- ECS-3225MV-500-CN-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR5.37
FREE delivery for orders over RM 150.00
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR5.37 |
| 10 - 99 | MYR4.83 |
| 100 - 499 | MYR4.48 |
| 500 - 999 | MYR4.14 |
| 1000 + | MYR3.38 |
*price indicative
- RS Stock No.:
- 301-309
- Mfr. Part No.:
- ECS-3225MV-500-CN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±25 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.62V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 1.20mm | |
| Series | ECS-3225MV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±25 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.62V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 1.20mm | ||
Series ECS-3225MV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International miniature SMD HCMOS oscillator is designed for high-performance applications requiring MultiVolt™ capability. Crafted for versatility, it operates across a broad voltage range, ensuring compatibility with various electronic systems. The Compact 3.2 x 2.5 mm ceramic package facilitates integration into space-constrained designs, making it Ideal for industrial, IoT, and portable applications. Notably, its frequency stability caters to demanding environments, while the device's low power consumption enhances lifecycle efficiency. The oscillator's comprehensive operational temperature range further solidifies its reliability in diverse conditions, providing engineers with the robust performance needed for today's Advanced technology applications.
Miniature package design optimises space utilisation in electronic devices
Wide supply voltage range allows for flexibility in application use
Low power consumption promotes energy efficiency and sustainability
High frequency stability ensures consistent performance over time
Extended temperature range enhances reliability in various environments
Compatible with standard CMOS logic levels, easing integration into existing systems
RoHS compliant, supporting environmentally responsible manufacturing practices
Related links
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-1612MV-500-CN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-500-BN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-120-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-240-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-500-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-327MVATX-3-CN-TR
