ECS Inc International, 50MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-500-BN-TR
- RS Stock No.:
- 301-315
- Mfr. Part No.:
- ECS-3225MV-500-BN-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR5.30
FREE delivery for orders over RM 150.00
In Stock
- 593 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR5.30 |
| 10 - 99 | MYR4.79 |
| 100 - 499 | MYR4.40 |
| 500 - 999 | MYR4.07 |
| 1000 + | MYR3.69 |
*price indicative
- RS Stock No.:
- 301-315
- Mfr. Part No.:
- ECS-3225MV-500-BN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Series | ECS-3225MV | |
| Height | 1.20mm | |
| Length | 3.20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Series ECS-3225MV | ||
Height 1.20mm | ||
Length 3.20mm | ||
Automotive Standard No | ||
The ECS Inc International sophisticated SMD HCMOS oscillator designed to enhance performance in various applications, including IoT and industrial settings. Its Compact ceramic package, measuring just 3.2 x 2.5 x 1.2 mm, ensures seamless integration into space-constrained environments. With MultiVolt capability ranging from 1.62V to 3.63V, this oscillator offers exceptional versatility while maintaining reliable operation across a temperature range of -40°C to +85°C. Ideal for applications requiring precise timing, it boasts a frequency stability of ±50 ppm, making it a robust choice for critical systems. This oscillator's outstanding performance characteristics, coupled with its compliance with RoHS standards, highlight its suitability for modern electronics that demand both efficiency and environmental responsibility.
Miniature size allows for space-efficient designs
MultiVolt capability supports various power supply levels
High frequency stability ensures consistent performance
Low power consumption optimises battery life in portable devices
Wide operating temperature range enhances reliability in diverse environments
Phase jitter minimisation aids in signal integrity
RoHS compliant for environmentally friendly manufacturing
Designed for compatibility with emerging technology standards
Related links
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-500-CN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3953M-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-500-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-240-BN-TR
