ECS Inc International, 50MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-500-BN-TR
- RS Stock No.:
- 301-152
- Mfr. Part No.:
- ECS-2520MV-500-BN-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
MYR5.56
FREE delivery for orders over RM 150.00
In Stock
- 2,455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR5.56 | - |
| 10 - 99 | MYR4.98 | 10% |
| 100 - 499 | MYR4.59 | 17% |
| 500 - 999 | MYR4.27 | 23% |
| 1000 + | MYR3.49 | 37% |
*price indicative
- RS Stock No.:
- 301-152
- Mfr. Part No.:
- ECS-2520MV-500-BN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | ECS-2520MV | |
| Height | 900μm | |
| Length | 2.50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.6V | ||
Output Level HCMOS | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series ECS-2520MV | ||
Height 900μm | ||
Length 2.50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ECS Inc International ECS-2520MV is a highly efficient SMD MultiVolt crystal oscillator designed to meet the needs of modern applications requiring precision timing and reliability. This compact oscillator comes encapsulated in a 2.5 x 2.0 mm ceramic package, making it an ideal choice for a range of environments from low power and portable devices to more robust industrial applications. With its ability to operate across multiple voltage levels from 1.6V to 3.6V, it seamlessly integrates into various electronic circuits to provide stable and accurate frequency generation. Its extended temperature range of -40°C to +85°C ensures consistent performance under varying thermal conditions, thus enhancing system reliability. This product is built for engineers who demand high-quality performance without compromise.
Offers exceptional frequency stability, ensuring precise timing
Optimised for low power consumption, making it suitable for battery-operated devices
Compatible with a wide range of supply voltage options for versatile applications
Features a compact footprint that simplifies PCB designs and saves space
Designed with a low standby current to enhance energy efficiency in operation
Incorporates RoHS compliance, supporting environmentally-friendly product standards
Reliable performance in both consumer and industrial settings, boosting flexibility in design
Related links
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3953M-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-333.3-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-240-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-500-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
