ECS Inc International, 32.768kHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-327MVATX-3-CN-TR

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

MYR5.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • 938 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR5.11-
10 - 99MYR4.5910%
100 - 499MYR4.2516%
500 - 999MYR3.9323%
1000 +MYR3.2137%

*price indicative

Packaging Options:
RS Stock No.:
301-162
Mfr. Part No.:
ECS-327MVATX-3-CN-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

32.768kHz

Frequency Stability

±25 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

1.6V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Width

2.5mm

Standards/Approvals

RoHS Compliant

Length

3.20mm

Series

ECS-327MVATX

Height

1.20mm

Automotive Standard

No

The ECS Inc International ECS-327MVATX is a state-of-the-art miniature SMD oscillator, specifically designed to deliver reliable performance in diverse applications. Operating at a frequency of 32.768 kHz, this oscillator boasts a MultiVolt™ capability, allowing it to function efficiently across a voltage range of 1.6V to 3.6V. Ideal for real-time clocks and low-power portable devices, it meets the demanding requirements of industrial and IoT solutions, ensuring optimal functionality even in challenging environments. With its extended temperature range and adherence to RoHS standards, it provides both versatility and compliance for modern electronic applications.

Compact design for space-constrained applications

Versatile voltage supply for increased compatibility with various devices

Low current consumption for extended battery life in portable applications

Wide operating temperature range ensures reliability in extreme conditions

Tri-state function enhances flexibility in circuit design

Exceptional frequency stability allows for precision timing

RoHS compliant to meet environmentally friendly standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy