ECS Inc International, 25MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-3225MVQ-250-CN-TR
- RS Stock No.:
- 301-250
- Mfr. Part No.:
- ECS-3225MVQ-250-CN-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
MYR5.17
FREE delivery for orders over RM 150.00
In Stock
- 931 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR5.17 | - |
| 10 - 99 | MYR4.66 | 9% |
| 100 - 499 | MYR4.27 | 17% |
| 500 - 999 | MYR4.01 | 22% |
| 1000 + | MYR3.23 | 37% |
*price indicative
- RS Stock No.:
- 301-250
- Mfr. Part No.:
- ECS-3225MVQ-250-CN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Series | ECS-3225MVQ | |
| Standards/Approvals | RoHS | |
| Height | 1.20mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.20mm | ||
Width 2.5mm | ||
Series ECS-3225MVQ | ||
Standards/Approvals RoHS | ||
Height 1.20mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The ECS Inc International ecs-3225mvq is a Compact and high-performance SMD HCMOS oscillator designed to meet the rigorous demands of modern electronic applications. With its AEC-Q200 qualification, this oscillator ensures reliability and performance in automotive, industrial, and portable devices. The multi-voltage capability allows operation from 1.7V to 3.6V, making it adaptable for various circuit requirements. Encased in a small 3.2 x 2.5 mm ceramic package, its design caters to space-sensitive applications while delivering efficient and accurate frequency performance. The operating temperature range—from -40°C to +85°C—extends its usability across a wide range of environments. This oscillator is not just a component; its an integral part of any Advanced electronic design looking to enhance functionality without compromising on size or efficiency.
AEC-Q200 qualified for dependable performance in challenging conditions
Compact 3
2 x 2
5 mm footprint fits seamlessly into space-constrained designs
Multi-Voltage operation between 1
7V and 3
6V enhances circuit versatility
Extended operating temperature range ensures reliability across various environments
Low power consumption makes it Ideal for portable and battery-operated devices
Exceptional frequency stability minimizes signal drift for accurate performance
Suitable for diverse applications including automotive, industrial, and consumer electronics
Related links
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MVQ-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-3225MVQ-1000-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-2016MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-160-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-122.8-CN-TR
