RS PRO, Green Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 802-807
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR40.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR50.29
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR50.29 | MYR25.145 | - |
| 10 - 24 | MYR46.28 | MYR23.14 | MYR40.10 |
| 25 + | MYR41.77 | MYR20.885 | MYR213.00 |
*price indicative
- RS Stock No.:
- 802-807
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 25mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Green | |
| Connector Type | 4 mm Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 25mm | ||
Contact Material Nickel Plated Steel | ||
Current 10A | ||
Insulated Yes | ||
Colour Green | ||
Connector Type 4 mm Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO crocodile clip is a versatile tool is designed for secure electrical connections. Ideal for a range of applications, it ensures reliable performance in testing environments and educational settings.
Rated for a current of 10A, ensuring high performance under load
Complies with EN 61010-1 standards for safety and reliability
Offers CAT III (600V) and CAT II (1000V) ratings for versatile testing capabilities
Features a 25mm jaw opening for accommodating various wire sizes
Related links
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- RS PRO Nickel Plated Steel Contact, 20A Insulated
- Fluke Red Crocodile Clip 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- RS PRO Nickel Plated Steel Contact, 10A Insulated
- RS PRO Red Crocodile Clip 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated

