RS PRO, Brown Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 802-809
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR50.29
FREE delivery for orders over RM 150.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR50.29 | MYR25.145 | - |
| 10 - 24 | MYR46.28 | MYR23.14 | 7% |
| 25 + | MYR41.77 | MYR20.885 | 16% |
*price indicative
- RS Stock No.:
- 802-809
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 25mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Brown | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 25mm | ||
Contact Material Nickel Plated Steel | ||
Current 10A | ||
Insulated Yes | ||
Colour Brown | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO crocodile clip is a versatile connector is designed for secure electrical testing and connections across various applications. Its robust construction and safety ratings make it an essential tool for professionals and educators alike.
Rated for a maximum current of 10A to ensure reliable performance
Complies with Cat III (600V) and Cat II (1000V) standards for safety
Features a 25mm jaw opening for secure gripping on various components
Includes a 4mm socket that accommodates shrouded plugs or unshrouded probes
Related links
- Fluke Red Crocodile Clip 10A Insulated
- RS PRO Red Crocodile Clip 10A Insulated
- RS PRO Nickel Plated Steel Contact, 20A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- RS PRO Nickel Plated Steel Contact, 10A Insulated
- Fluke Black Crocodile Clip 10A Insulated
- RS PRO Nickel Plated Steel Contact, 10A Insulated

