Mueller Electric, Green Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated

Subtotal (1 pack of 50 units)*

MYR321.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR6.428MYR321.40

*price indicative

RS Stock No.:
888-4402
Mfr. Part No.:
BU-63-5
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

7.9mm

Current

10A

Contact Material

Nickel Plated Steel

Insulated

Yes

Colour

Green

Insulation Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Mueller Insulated Steel Alligator Clip


Range of insulated alligator clips from Mueller offer a heavy duty and reliable testing solution for a comprehensive range of applications. Comprising of a Nickel-plated steel clip with a PVC insulator and available in a variety of colours to suit your needs.

Rated to 10A

Alligator Clips


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy