Tajima Electronics BNCS500 Crimp Tool Crimp Tool for BNC Connector
- RS Stock No.:
- 602-9489
- Mfr. Part No.:
- CWB-T0297/T0298
- Manufacturer:
- Tajima Electronics
This image is representative of the product range
Subtotal (1 unit)*
MYR4,019.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,019.74 |
*price indicative
- RS Stock No.:
- 602-9489
- Mfr. Part No.:
- CWB-T0297/T0298
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | BNC Connector | |
| Series | BNCS500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With BNC Connector | ||
Series BNCS500 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
One-touch BNC 50 Ω Connector, BNCS500 Series
50 Ω characteristic impedance
One-touch (push / pull) lock provides speedy insertion / removal
Variety of colours provided to prevent incorrect wiring
Crimping used for wire connections, improving economy and onsite workability
Related links
- Tajima Electronics Crimp Tool Crimp Tool for BNC Connectors
- Tajima Electronics BNCW Series Coaxial Connector Cable Female BNC Straight Body Crimp
- Amphenol RF Crimp Tool Crimp Tool for TNC Connectors BNC Connectors
- Cinch Standard Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- COAX Connectors 96 Crimp Tool Crimp Tool for BNC Connectors
- RS PRO Crimp Tool Crimp Tool for BNC Connectors, UHF Connectors
- RS PRO Crimp Tool Crimp Tool for BNC, TNC
- Knipex 97 40 20 SB Crimp Tool Crimp Tool for F Connectors BNC Connectors
