Tajima Electronics Crimp Tool Crimp Tool for BNC Connectors
- RS Stock No.:
- 602-9473
- Mfr. Part No.:
- CWB-T0105/T0106
- Manufacturer:
- Tajima Electronics
This image is representative of the product range
Subtotal (1 unit)*
MYR3,567.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,567.03 |
*price indicative
- RS Stock No.:
- 602-9473
- Mfr. Part No.:
- CWB-T0105/T0106
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | BNC Connectors | |
| Standards/Approvals | MIL-C-39012, IEC60169-15, IEC60169-18, MIL-STD-202 Method 101 48H | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With BNC Connectors | ||
Standards/Approvals MIL-C-39012, IEC60169-15, IEC60169-18, MIL-STD-202 Method 101 48H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
One-touch BNC 75 Ω Connector, BNCS700 Series
Characteristic impedance: 75 Ω
Construction of opening is resistant to entanglement
Related links
- Tajima Electronics BNCS500 Crimp Tool Crimp Tool for BNC Connector
- COAX Connectors 96 Crimp Tool Crimp Tool for BNC Connectors
- RS PRO Crimp Tool Crimp Tool for BNC Connectors, UHF Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors, TNC Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors Mini UFH Connectors
- Weidmüller HTX 188 Crimp Tool Coaxial Connector Tool for BNC Connectors TNC Connectors
- RS PRO Crimp Tool Crimp Tool for BNC, TNC
- COAX Connectors 96 Crimp Tool Square Crimp for BNC Connectors
