JST YRS Crimp Tool Crimp Tool for SZH Terminals
- RS Stock No.:
- 373-4396
- Mfr. Part No.:
- YRS-490
- Manufacturer:
- JST
Subtotal (1 unit)*
MYR8,455.63
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 21 December 2026
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,455.63 |
*price indicative
- RS Stock No.:
- 373-4396
- Mfr. Part No.:
- YRS-490
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | SZH Terminals | |
| Series | YRS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With SZH Terminals | ||
Series YRS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
JST YRS-490 Strip Feed Hand Crimping Tool for SZH Crimp Terminals
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
JST YRS-490 Strip Feed Hand Crimping Tool – Overview
From JST a durable, reliable and easy to use hand operated strip feed crimping tool designed to crimp side feeding open barrel strip terminals onto wire. The strip terminals can be cut to the length desired or simply crimped straight off the reel. This hand tool consists of two handles, a ratchet mechanism, feeding plate, guide and alignment features and precision ground dies. The upper die can be inverted offering two crimping positions
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps
Terminal Guide and Guide Plate
This hand crimping tool features a strip carrier, terminal guide and guide plate which secure and align the terminals in preparation for crimping
Key Features and Benefits
• Durable and easy to use
• Precision ground dies
• Ratchet mechanism ensures full crimp cycle is achieved
• Guides and carriers for accurate positioning of strip terminals
Questions and Answers
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST SZH-003T-P0.5 open barrel strip terminals that accept a 28 AWG to 32 AWG wire size range onto wire
JST Hand Crimping Tools
Related links
- JST YRS Crimp Tool Crimp Tool for SZH Terminals
- JST WC Crimp Tool Crimp Tool for SZH Terminals
- JST YRS Crimp Tool Crimp Tool for SSH
- JST YRS Crimp Tool for SPHD Contacts
- JST YRS Crimp Tool for SSHL Contacts SGHD Contacts
- JST YRS Crimp Tool for SBHSM Contacts
- JST YRS Crimp Tool for SPAL Contacts, SPNI Contacts
- JST YRS Crimp Tool for SPH Contacts
