JST YRS Crimp Tool for SPHD Contacts
- RS Stock No.:
- 175-4776
- Mfr. Part No.:
- YRS-620
- Manufacturer:
- JST
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR6,501.50
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 1 | MYR6,501.50 | - |
| 2 - 4 | MYR6,378.84 | 1% |
| 5 + | MYR6,308.72 | 2% |
*price indicative
- RS Stock No.:
- 175-4776
- Mfr. Part No.:
- YRS-620
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| For Use With | SPHD Contacts | |
| Series | YRS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
For Use With SPHD Contacts | ||
Series YRS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The JST YRS-620 is a strip feed hand crimping tool. It is a parallel action, ratchet style handtool designed to crimp the applicable contact in strip form while maintaining the reliability and performance of our semi-automatic tooling.
Ratchet mechanism for crimp conformation
Precision ground dies
Safe operation
1 crimping section with removable dies
Related links
- JST YRS Crimp Tool for SSHL Contacts SGHD Contacts
- JST YRS Crimp Tool for SPAL Contacts, SPNI Contacts
- JST YRS Crimp Tool for SBHSM Contacts
- JST YRS Crimp Tool for SBHS Contacts
- JST YRS Crimp Tool for SPH Contacts
- JST YRS Crimp Tool for SXAM Contacts SXM Contacts
- JST WC Crimp Tool Crimp Tool for SPHD Contacts
- JST YRS Crimp Tool for SPUD Contacts
