JST YRS Crimp Tool for SXAM Contacts, SXA Contacts, SXM Contacts

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR7,300.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 1MYR7,300.18
2 - 4MYR7,197.99
5 +MYR7,054.06

*price indicative

RS Stock No.:
175-4777
Mfr. Part No.:
YRS-692
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

For Use With

SXAM Contacts, SXA Contacts, SXM Contacts

Series

YRS

Standards/Approvals

No

COO (Country of Origin):
JP
The JST PCB Header of YRS series are crimping hand tools for chain terminals.

It is composed of two crimping dies for the conductor and insulation and can be crimp easily

It is the manual tool that is convenience to terminate very small quantity for contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy