JST YRM Crimp Tool for SPHD Contacts

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR9,341.50

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 1MYR9,341.50-
2 - 4MYR9,145.352%
5 +MYR8,870.985%

*price indicative

RS Stock No.:
175-4771
Mfr. Part No.:
YRM-620
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

For Use With

SPHD Contacts

Series

YRM

Standards/Approvals

No

COO (Country of Origin):
JP
The JST PCB Header of YRM series are crimping hand tools for loose place terminals.

It is composed of two crimping dies for the conductor and insulation and can be crimp easily

It is the manual tool that is convenience to terminate very small quantity for contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy