TE Connectivity MICRO-MATCH COSI AW-734870-2 Crimping Tool Crimp Tool for MICRO-MATCH COSI connectors
- RS Stock No.:
- 795-798
- Mfr. Part No.:
- 734870-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-798
- Mfr. Part No.:
- 734870-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimping Tool | |
| Sub Type | Crimp Tool | |
| For Use With | MICRO-MATCH COSI connectors | |
| Handle Type | Manual | |
| Series | MICRO-MATCH COSI | |
| Model Number | AW-734870-2 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimping Tool | ||
Sub Type Crimp Tool | ||
For Use With MICRO-MATCH COSI connectors | ||
Handle Type Manual | ||
Series MICRO-MATCH COSI | ||
Model Number AW-734870-2 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The TE Connectivity tool is designed for efficient flat cable cutting, providing precise and accurate results. Its ergonomic design enhances user comfort during prolonged use, making it an essential tool for various assembly tasks.
Ergonomic design ensures user comfort during operation
Facilitates accurate and efficient flat cable cutting
Suitable for prolonged use in various assembly tasks
Compact design allows for easy storage and portability
Related links
- Knipex Knipex 97 5867 5 mm Crimp Tool Crimp Tool for Four-Mandrel Crimping Tool
- TE Connectivity 15790 Crimp Tool Hand Crimping Tool
- TE Connectivity PROCRIMPER 5-830611-2 Hand Crimping Tool Commercial Crimp Tooling for Cable And Wires
- Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- TE Connectivity Micro-MaTch Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Micro-MaTch Series Male Crimp Terminal 20 AWG Max
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
