Hirose DF11 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 78 more to save MYR1.09

View bulk pricing options

Subtotal (1 pack of 26 units)*

MYR17.19

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
  • Plus 910 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
26 - 52MYR0.661MYR17.19-
78 +MYR0.647MYR16.82MYR1.09

*price indicative

RS Stock No.:
187-4282
Mfr. Part No.:
DF11-EP2428PCA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Male

For Use With

DF11 Series Connectors

Series

DF11

Current

1A

Contact Plating

Gold

Minimum Wire Size AWG

28AWG

Contact Material

Phosphor Copper

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
Space-saving on Board Realized

Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.

Broad Variation

The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.

Applicable Wire Covers Wide Range

According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.

The ID Type Connector Achieves Connection Work.

Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.

Applications

Business equipments such as copy machine, printer and so on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy