Hirose DF3 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 185-0197
- Mfr. Part No.:
- DF3-EP2428PCFA
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR1.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR21.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,050 unit(s) shipping from 09 November 2026
- Plus 1,050 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | MYR0.426 | MYR21.30 | - |
| 100 - 450 | MYR0.411 | MYR20.55 | MYR1.50 |
| 500 - 2950 | MYR0.391 | MYR19.55 | MYR17.50 |
| 3000 - 4950 | MYR0.371 | MYR18.55 | MYR165.00 |
| 5000 + | MYR0.353 | MYR17.65 | MYR365.00 |
*price indicative
- RS Stock No.:
- 185-0197
- Mfr. Part No.:
- DF3-EP2428PCFA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | DF3 Series Connector | |
| Current | 3A | |
| Series | DF3 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size mm² | 0.2mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With DF3 Series Connector | ||
Current 3A | ||
Series DF3 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Maximum Wire Size mm² 0.2mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2 mm Pitch Connector for Discrete Wire Connection
Correspond to Board Design in Wide Variation
Crimp Socket
Receptacle
Pin Header
In-line Plug
Related links
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF62 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1E Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF4 Series Male Crimp Terminal 24 AWG Max
- Molex 35044 Series Male Crimp Terminal 24 AWG Max
