Hirose DF3 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

MYR64.60

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 19 November 2026
  • Plus 6,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400MYR0.646MYR64.60-
500 - 900MYR0.635MYR63.501%
1000 +MYR0.623MYR62.303%

*price indicative

RS Stock No.:
111-3623
Mfr. Part No.:
DF3-2428SCC
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF3 Connector Housing

Current

3A

Series

DF3

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.2mm²

Contact Material

Copper Alloy

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Crimp Socket Contacts for DF3 Series Crimp Socket Connectors


Crimp socket contacts for DF3 series crimp socket connectors. These crimp socket contacts are for use with a wire size range of 24 to 28 AWG or 22 AWG and have either tin or gold plating

DF3-2428SC is for use with wire size 24 to 28 AWG and has tin plating

DF3-2428SCC is for use with wire size 24 to 28 AWG and has gold plating.

DF3-22SC is for use with wire size 22 AWG and has tin plating

Jacket diameter 0.75 to 1.45 mm

2.0mm Single-Row Connector - Hirose DF3


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy