Molex 501193 Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 747-962
- Mfr. Part No.:
- 501193-8000
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 25000 units)*
MYR12,993.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR12,993.32 | MYR0.52 |
*price indicative
- RS Stock No.:
- 747-962
- Mfr. Part No.:
- 501193-8000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacle Housings | |
| Current | 2A | |
| Series | 501193 | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Receptacle Housings | ||
Current 2A | ||
Series 501193 | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Related links
- Molex 501193 Series Female Crimp Terminal 28 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- Molex 50133 Series Male Crimp Terminal 28 AWG Max
- Molex 501334 Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik 6650 Series Female Crimp Terminal 28 AWG Max
