TE Connectivity Timer Connector System Series Female Receptacle, 20 AWG Min F Crimp, 14 AWG Max
- RS Stock No.:
- 680-463
- Mfr. Part No.:
- 770642-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6400 units)*
MYR1,563.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR1,563.98 | MYR0.244 |
*price indicative
- RS Stock No.:
- 680-463
- Mfr. Part No.:
- 770642-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Gender | Female | |
| For Use With | Timer Connector System | |
| Series | Timer Connector System | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Nickel | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Termination Type | F Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Length | 16.89mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Gender Female | ||
For Use With Timer Connector System | ||
Series Timer Connector System | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Nickel | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Termination Type F Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Length 16.89mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect receptacle is expertly designed to accommodate wires ranging from 20 to 14 AWG, making it Ideal for a variety of wiring applications. This uninsulated component features a robust F-Crimp design and accommodates a mating tab width of 3.18 mm [.125 in], ensuring reliable connections while promoting ease of installation. With compatibility for discrete wire types and single connection capacity, this receptacle is essential for applications utilising a timer connector system. Constructed from Durable brass with a nickel plating, it supports effective electrical performance across a temperature range of -40 to 110 °C [-40 to 230 °F], making it suitable for demanding environments.
Features an open barrel type for optimal insulation support
Manufactured from high quality brass for enhanced conductivity
Nickel plating provides superior resistance to corrosion
Complies with UL standards for assured safety and reliability
Packaged conveniently in strip/reel format with a quantity of 3200 for high volume applications
Low halogen content aligns with environmental compliance expectations
Significantly reduces assembly time with quick disconnect functionality
Related links
- TE Connectivity Positive Lock 250 Series Female Receptacle 14 AWG Max
- TE Connectivity 42745 Series Female Receptacle 14 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity FASTIN-FASTON Series Male Terminal 13 AWG Max
- TE Connectivity FASTIN-FASTON 250 Series Female Quick Disconnect Crimp Terminal 15 AWG Max
- TE Connectivity FASTON .110 Series Male Quick Disconnect Crimp Terminal 13 AWG Max
- TE Connectivity FASTIN-FASTON 110 Series Male Crimp Quick Disconnect Terminal 17 AWG Max
