TE Connectivity 42745 Series Female Receptacle, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 796-530
- Mfr. Part No.:
- 42745-2
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-530
- Mfr. Part No.:
- 42745-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Receptacle | |
| For Use With | Discrete Wire | |
| Series | 42745 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.97mm | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Receptacle | ||
For Use With Discrete Wire | ||
Series 42745 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 13.97mm | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle Terminal is designed for optimal connectivity, featuring a pin diameter of 2.28 mm and accommodating wire sizes from 20 to 14 AWG. It is built for use with discrete wire types, ensuring reliable performance.
Open barrel design facilitates easy crimping
Compatible with solid and stranded wire types
Supports insulation diameters ranging from 3.05 to 4.32 mm
Operates effectively in temperatures from -40 to 85 °C
Related links
- TE Connectivity Positive Lock 250 Series Female Receptacle 14 AWG Max
- TE Connectivity Timer Connector System Series Female Receptacle 14 AWG Max
- TE Connectivity 770529 Series Female Pin Connector 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity SSC Series Female Crimp Terminal 14 AWG Max
