TE Connectivity FASTIN-FASTON 110 Series Male Crimp Quick Disconnect Terminal, 20 AWG Min F Crimp, 17 AWG Max

Subtotal (1 reel of 30000 units)*

MYR13,707.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR13,707.60MYR0.457

*price indicative

RS Stock No.:
680-333
Mfr. Part No.:
881719-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Quick Disconnect Terminal

Gender

Male

For Use With

7-2150841-7

Series

FASTIN-FASTON 110

Contact Plating

Unplated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Contact Material

Brass

Termination Type

F Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Length

22mm

Standards/Approvals

RoHS

Colour

Gold

COO (Country of Origin):
BR
The TE Connectivity quick disconnect tab is an essential component for streamlined electrical connections, designed specifically for 20 – 17 AWG wire sizes with a conductivity range of .51 – 1.03 mm². This uninsulated connector features a tab width of 2.8 mm, ensuring secure and efficient mating for reliable performance in various applications. Engineered for straightforward crimping with a straight orientation, the connector is crafted from Durable brass material, offering exceptional corrosion resistance and longevity. Perfect for automotive and electronic applications, this quick disconnect Terminal guarantees optimal connectivity where reliability is paramount.

Designed for 20 – 17 AWG wire sizes with a conductivity range of .51 – 1.03 mm²

2.8 mm tab width ensures a secure and reliable connection

Constructed from brass for enhanced durability and corrosion resistance

Straight Terminal orientation allows for easy installation and usage

F-Crimp design promotes a strong mechanical attachment for efficient performance

Includes wire insulation support for added stability during use

Compatible with a variety of insulation diameters ranging from 1.4 to 2.7 mm

Operates effectively within a temperature range of -40 to 90 °C making it suitable for diverse environments

High packaging quantity of 15000 units ensures availability for large projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy