Phoenix Contact CK Series Male Crimp Contact, 26 AWG Min Crimp, 18 AWG Max

Subtotal (1 pack of 100 units)*

MYR748.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR748.82MYR7.488

*price indicative

RS Stock No.:
558-201
Mfr. Part No.:
1409082
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Male

For Use With

HC-MOT-AFL-SET

Series

CK

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

20.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is a high-quality crimp contact designed for secure and reliable electrical connections. It features a gold-plated surface for enhanced conductivity and corrosion resistance, making it suitable for various demanding applications. This contact ensures optimal performance and durability.

Cross Section of 26 to 18 AWG

Stripping length of wire is 4.5 mm

Contact material CuZn

Contact diameter 1 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy