Phoenix Contact CK Series Male Crimp Contact, 8 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 483-300
- Mfr. Part No.:
- 1559526
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-300
- Mfr. Part No.:
- 1559526
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Heavy Duty Connectors | |
| Series | CK | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 8AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 8AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, EU REACH, DIN EN 60352-2, DIN 46235, CHINA RoHS | |
| Length | 36.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Heavy Duty Connectors | ||
Series CK | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 8AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 8AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, EU REACH, DIN EN 60352-2, DIN 46235, CHINA RoHS | ||
Length 36.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact is designed for reliable connection in demanding environments, combining precision engineering with high-quality materials. Crafted with a copper alloy and a silver-plated surface, it ensures optimal conductivity while maintaining a lead-free composition. With a robust design that accommodates various conductor cross sections, this product excels in ease of installation through crimp connection technology. Its wide operational temperature range guarantees performance under extreme conditions, making it an ideal choice for industrial applications where durability and efficiency are paramount. This individual male contact is compatible with specific crimping dies, ensuring secure and lasting connections every time. Elevate your connectivity solutions with this expertly crafted crimp contact, built to withstand the rigours of modern-day usage.
Silver-plated contact surface enhances conductivity and reduces oxidation
Engineered for use with crimping dies that meet DIN 46235 standards
Compatible with various conductor cross sections for versatile application
Designed to endure over 500 insertion and withdrawal cycles
Packaged in units of one for easy handling and inventory management
Related links
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP007 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 10 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 18 AWG Max
