Phoenix Contact Male Crimp Contact, 26 AWG Min Crimp, 22 AWG Max

Subtotal (1 pack of 100 units)*

MYR576.83

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR576.83MYR5.768

*price indicative

RS Stock No.:
535-484
Mfr. Part No.:
1064040
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

Wires

Contact Plating

Nickel Gold Alloy

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS, EU REACH, CHINA RoHS

Length

16.5mm

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is designed for precision and reliability, making it an essential component for connecting flexible wires in various electrical applications. With a robust construction featuring gold nickel plating, it ensures superior conductivity and corrosion resistance. It caters to a conductor cross section range that accommodates multiple wiring needs, effectively meeting industry standards. The device boasts an impressive operational temperature range, ensuring optimal performance even in extreme conditions. Its user friendly snap in mounting type allows for quick and easy installation, thereby enhancing overall productivity and reducing installation time.

Turned contact design for improved connectivity

Enhanced durability with a minimum of 100 insertion/withdrawal cycles

Snap in mounting type ensures rapid installation

Versatile connection cross section adaptable for flexible conductors

Gold nickel plating improves electrical conductivity and enhances corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy