Bosch Rexroth Grey Polypropylene Cover Strip, 120 mm Length

Subtotal (1 pack of 10 units)*

MYR2,462.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR246.203MYR2,462.03

*price indicative

RS Stock No.:
279-7761
Mfr. Part No.:
3842558509
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Cover Strip

Colour

Grey

Length

120mm

Material

Polypropylene

Product System

MPS

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bosch Rexroth cover rail is compatible with socket strips from the MPS range. Closes the opening gap of installed socket strips in cable guide profiles.

Socket covers can be extended with the cover rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy