Bosch Rexroth Grey PP Cover Cap, 15 x 120 mm Strut Profile, 8mm Groove
- RS Stock No.:
- 279-7549
- Mfr. Part No.:
- 3842548768
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)**
MYR258.62
Temporarily out of stock - back order for despatch 23/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
20 + | MYR12.931 | MYR258.62 |
**price indicative
- RS Stock No.:
- 279-7549
- Mfr. Part No.:
- 3842548768
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Fits Strut Profile | 15 x 120 mm | |
Structural Element Type | Cover Cap | |
Fits Groove Size | 8mm | |
Colour | Grey | |
Material | PP | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Fits Strut Profile 15 x 120 mm | ||
Structural Element Type Cover Cap | ||
Fits Groove Size 8mm | ||
Colour Grey | ||
Material PP | ||
Related links
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove