Bosch Rexroth Grey PP Cover Cap, 120 x 120mm 120 x 120 mm Strut Profile
- RS Stock No.:
- 279-7745
- Mfr. Part No.:
- 3842558477
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)**
MYR741.36
Temporarily out of stock - back order for despatch 27/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR74.136 | MYR741.36 |
**price indicative
- RS Stock No.:
- 279-7745
- Mfr. Part No.:
- 3842558477
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Fits Strut Profile | 120 x 120 mm | |
Structural Element Type | Cover Cap | |
Fits Square Tube Profile | 120 x 120mm | |
Colour | Grey | |
Material | PP | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Fits Strut Profile 120 x 120 mm | ||
Structural Element Type Cover Cap | ||
Fits Square Tube Profile 120 x 120mm | ||
Colour Grey | ||
Material PP | ||
Related links
- Bosch Rexroth Black PP Cover Cap, 120 x 120mm 120 x 120 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 60 x 120 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 120 x 120mm 120 x 120 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 80 x 120 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 100 x 100 mm Strut Profile