RS PRO, 25 mm OD 8 mm, 30 mm Length 8 mm Flexible Beam Coupling

N

Subtotal (1 unit)*

MYR374.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR374.50

*price indicative

RS Stock No.:
764-281
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Beam Coupling

Outside Diameter

25mm

Length

30mm

Torque Rating

5.1Nm

Number of Beams

4

Misalignment - Angular

3°

Style

Clamp

Bore Size A

8mm

Bore Size B

8mm

Minimum Operating Temperature

-40°F

Material

303 Stainless Steel

Maximum Operating Temperature

350°F

Screw Size

M3

COO (Country of Origin):
CN

RS PRO 8 mm Flexible Beam Coupling 25 mm


The RS PRO Flexible Beam Coupling is designed for precision applications requiring reliable torque transmission and misalignment compensation. With a Compact design, it is Ideal for use in environments where space is limited. The coupling's stainless steel construction ensures durability and resistance to corrosion, making it suitable for various industrial settings.

Features and Benefits


Bore Size: 8 mm: Allows for compatibility with standard shaft sizes.
Material: 303 Stainless Steel: Provides excellent corrosion resistance and durability.
Torque Rating: 5.1 Nm: Ensures reliable torque transmission for demanding applications.
Misalignment Angular: 3°: Compensates for angular misalignment, reducing stress on connected components.
Operating Temperature Range: -40 °F to 350 °F: Suitable for a wide range of environmental conditions.
Clamp Style: Facilitates easy installation and secure attachment.
Number of Beams: 4: Enhances flexibility and torsional stiffness.

Applications


Robotics
Precision Instrumentation
Automated Machinery

Additional Information


Screw Size: M3
Outside Diameter: 25 mm
Length: 30 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy