RS PRO, 25 mm OD 6 mm, 30 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 764-280
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR374.50
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR374.50 |
*price indicative
- RS Stock No.:
- 764-280
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25mm | |
| Length | 30mm | |
| Torque Rating | 5.1Nm | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3° | |
| Style | Clamp | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25mm | ||
Length 30mm | ||
Torque Rating 5.1Nm | ||
Number of Beams 4 | ||
Misalignment - Angular 3° | ||
Style Clamp | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Screw Size M3 | ||
- COO (Country of Origin):
- CN
RS PRO 6 mm Flexible Beam Coupling 30 mm
The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment and providing flexibility in motion control applications. Made from Durable 303 stainless steel, it ensures reliable performance in demanding environments. Ideal for precision applications, it offers a balance of strength and flexibility.
Features and Benefits
Material: 303 stainless steel provides excellent corrosion resistance and durability.
Bore Size: 6 mm bore size for compatibility with standard shaft dimensions.
Length: 30 mm length for Compact installation in tight spaces.
Temperature Range: Operates between -40 °F and 350 °F for versatile use in various conditions.
Misalignment Capability: 3° angular misalignment tolerance for flexible shaft alignment.
Beam Design: 4-beam design enhances flexibility and reduces stress on components.
Torque Rating: 5.1 Nm torque capacity for efficient power transmission.
Clamp Style: M3 screw size for secure and easy installation.
Bore Size: 6 mm bore size for compatibility with standard shaft dimensions.
Length: 30 mm length for Compact installation in tight spaces.
Temperature Range: Operates between -40 °F and 350 °F for versatile use in various conditions.
Misalignment Capability: 3° angular misalignment tolerance for flexible shaft alignment.
Beam Design: 4-beam design enhances flexibility and reduces stress on components.
Torque Rating: 5.1 Nm torque capacity for efficient power transmission.
Clamp Style: M3 screw size for secure and easy installation.
Applications
Robotics
Automation systems
Precision machinery
CNC machines
Automation systems
Precision machinery
CNC machines
Additional Information
Complies with industry standards for flexible couplings.
Suitable for high-precision applications requiring minimal backlash.
Suitable for high-precision applications requiring minimal backlash.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 24 mm Length 6 mm Flexible Beam Coupling
- RS PRO 30 mm Length 8 mm Flexible Beam Coupling
- Ruland 30 mm Length 6 mm Flexible Coupling
- RS PRO 24 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- RS PRO 22.9 mm Length 6 mm Flexible Beam Coupling

