RS PRO, 12.7 mm OD 4 mm, 19.1 mm Length 4 mm Flexible Beam Coupling
- RS Stock No.:
- 764-275
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR104.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 17 November 2026
- Plus 28 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.65 |
*price indicative
- RS Stock No.:
- 764-275
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 12.7mm | |
| Length | 19.1mm | |
| Torque Rating | 0.9Nm | |
| Misalignment - Angular | 3° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 4mm | |
| Bore Size A | 4mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 225°F | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 12.7mm | ||
Length 19.1mm | ||
Torque Rating 0.9Nm | ||
Misalignment - Angular 3° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 4mm | ||
Bore Size A 4mm | ||
Material Aluminium | ||
Maximum Operating Temperature 225°F | ||
Screw Size M2 | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Flexible Beam Coupling, Aluminium
This RS PRO flexible beam coupling is designed to connect two shafts while accommodating misalignment. Made from Durable aluminium, it is Ideal for applications requiring flexibility and precision. The coupling's set screw style ensures secure attachment, making it suitable for various industrial environments.
Features and Benefits
Bore Size: 4 mm bore size for compatibility with standard shafts
Material: Aluminium construction for lightweight durability
Temperature Range: Operates between -40 °F and 225 °F for versatile use
Misalignment Capability: Accommodates up to 3° angular misalignment for flexibility
Torque Rating: 0.9 Nm torque rating for reliable performance
Outside Diameter: 12.7 mm for Compact design
Set Screw Style: Ensures secure and easy installation
Material: Aluminium construction for lightweight durability
Temperature Range: Operates between -40 °F and 225 °F for versatile use
Misalignment Capability: Accommodates up to 3° angular misalignment for flexibility
Torque Rating: 0.9 Nm torque rating for reliable performance
Outside Diameter: 12.7 mm for Compact design
Set Screw Style: Ensures secure and easy installation
Applications
Robotics
Automation systems
Precision machinery
Automation systems
Precision machinery
Additional Information
Screw Size: M2 for secure fastening
Number of Beams: 4 for enhanced flexibility
Number of Beams: 4 for enhanced flexibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 19.1 mm Length 4 mm Flexible Beam Coupling
- RS PRO 19.1 mm Length 4 mm Flexible Beam Coupling
- Huco 19.1 mm Length 4 mm Coupler
- Ruland 19.1 mm Length 4 mm Coupler
- RS PRO 19.1 mm Length 3 mm Flexible Beam Coupling
- RS PRO 19.1 mm Length 3 mm Flexible Beam Coupling
- RS PRO 22.9 mm Length 4 mm Flexible Beam Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling

