RS PRO, 19.1 mm OD 4 mm, 22.9 mm Length 4 mm Flexible Beam Coupling

N

Subtotal (1 unit)*

MYR158.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 24 November 2026
  • Plus 22 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR158.26

*price indicative

RS Stock No.:
764-273
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Beam Coupling

Outside Diameter

19.1mm

Length

22.9mm

Torque Rating

1.92Nm

Misalignment - Angular

3°

Number of Beams

4

Style

Clamp

Bore Size A

4mm

Minimum Operating Temperature

-40°F

Bore Size B

4mm

Material

Aluminium

Maximum Operating Temperature

225°F

Screw Size

M2.5

COO (Country of Origin):
CN

RS PRO 4 mm Flexible Beam Coupling 19.1 mm


The RS PRO Flexible Beam Coupling is designed to provide reliable torque transmission while accommodating angular misalignment and axial motion. Ideal for precision applications, this coupling ensures smooth operation and reduces stress on components.

Features and Benefits


Bore Size: 4 mm: Ensures compatibility with a wide range of shafts.
Material: Aluminium: Offers lightweight and corrosion-resistant properties.
Misalignment Angular: 3°: Allows for flexibility in alignment, reducing wear.
Torque Rating: 1.92 Nm: Provides robust torque transmission for demanding applications.
Clamp Style: Ensures secure attachment and easy installation.
Operating Temperature Range: -40 °F to 225 °F: Suitable for various environmental conditions.
Number of Beams: 4: Enhances flexibility and performance.

Applications


Robotics
Automated Machinery
Precision Instrumentation

Additional Information


Screw Size: M2.5 for secure fastening.
Outside Diameter: 19.1 mm for Compact design.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy