Schneider Electric Push Button Control Station - 1 NO/9 NO, 2 Cutouts, Arrow, IP66
- RS Stock No.:
- 212-4873
- Mfr. Part No.:
- ZARB10WSP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,210.92
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,210.92 |
*price indicative
- RS Stock No.:
- 212-4873
- Mfr. Part No.:
- ZARB10WSP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony eXLhoist | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 2 | |
| Push Button Marking | Arrow | |
| Contact Configuration | 1 NO/9 NO | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Width | 120mm | |
| Hazardous Area Certification | No | |
| Depth | 51mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony eXLhoist | ||
Product Type Push Button Control Station | ||
Number of Cutouts 2 | ||
Push Button Marking Arrow | ||
Contact Configuration 1 NO/9 NO | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Width 120mm | ||
Hazardous Area Certification No | ||
Depth 51mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric ZARB10WSP is a Receiver, Harmony eXLhoist compact with 10 relays outputs for pre-wired which has 1.5 m cable .
Material ABS + PC
Mercury free
IP degree of protection IP66
Related links
- Lovato Electric Push Push Button Control Station - 1 NO 2 Cutouts White IP66, IP67
- Schneider Electric Push Button Control Station - 1 NO/1 NO 2 Cutouts White IP54
- Lovato Electric Push Push Button Control Station - 1 NO 3 Cutouts Red Arrow IP67
- Lovato Electric Push Push Button Control Station - 1 NO 3 Cutouts Orange Arrow IP67
- Schneider Electric Push Pull Push Button Control Station - 1 NC/1 NC 2 Cutouts IP65
- Schneider Electric Push Pull Push Button Control Station - 1 NC/1 NC 2 Cutouts IP65
- Schneider Electric Push Button Control Station - 1 NO/1 NC 3 Cutouts White Arrow, IP54
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Black
