Lovato Electric Push Push Button Control Station - 1 NO, Polycarbonate, 2 Cutouts, Black, White, Arrow, IP66, IP67

N

Subtotal (1 unit)*

MYR329.29

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR329.29

*price indicative

RS Stock No.:
805-538
Mfr. Part No.:
LPZP2B8902
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Control Station

Series

LPZP

Number of Cutouts

2

Push Button Marking

Arrow

Push Button Colour

Black, White

Enclosure Colour

Grey

Contact Configuration

1 NO

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67

Push Button Actuation

Push

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

117mm

Width

72mm

Standards/Approvals

cULus

Hazardous Area Certification

No

Depth

56mm

COO (Country of Origin):
IT
The Lovato Control station offers a robust Interface for operational commands, combining functionality with user-friendly components. Designed for ease of control, it promotes efficient equipment management in various applications.

Features a grey polycarbonate exterior for durability and strength

Rated with IP66, IP67, and IP69K for superior protection against dust and water

Capable of operating in temperatures as low as -25°C and as high as +70°C

Incorporates a white flush pushbutton for 'up' commands and a black pushbutton for 'down' commands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy