Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 17 A, 7.5 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 861-3263
- Mfr. Part No.:
- 3RT2025-1BB44-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,385.44
FREE delivery for orders over RM 150.00
- Plus 10 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,385.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 861-3263
- Mfr. Part No.:
- 3RT2025-1BB44-3MA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 17A | |
| Series | 3RT2 | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 151mm | |
| Standards/Approvals | UKCA, CCC, UL, CSA, VDE, EAC, RoHS | |
| Width | 45mm | |
| Length | 85mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 17A | ||
Series 3RT2 | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 151mm | ||
Standards/Approvals UKCA, CCC, UL, CSA, VDE, EAC, RoHS | ||
Width 45mm | ||
Length 85mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3PST | ||
- Switching Devices for Load Feeders
- Datasheet_3RT2025-1BB44-3MA0
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Siemens EcoTech label
- Environmental Product Declaration
- Instruction Sheet - 3RT2.1/3RH21/3RH24 Series
- Manual - Short-Circuit Current Rating of Industrial Control Panels
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens size S0, 3RT2 Series Contactor, 17A Current Rating, 400V Ac Voltage - 3RT2025-1BB44-3MA0
Features & Benefits
Applications
What is the significance of the 24V DC coil voltage in its operation?
How does it handle extreme temperatures?
What kind of auxiliary contacts does it provide?
Related links
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 690V
