RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 400V ac

Subtotal (1 unit)*

MYR574.21

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR574.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
861-3174
Distrelec Article No.:
304-02-502
Mfr. Part No.:
3RT2017-1BB44-3MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UL, UKCA, RoHS, EAC, CSA, CCC

Length

45mm

Depth

117mm

Width

45mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3PST

RoHS Status: Exempt

COO (Country of Origin):
DE

Siemens Contactor, 4 Auxiliary Contacts, 6kV Impulse Voltage Resistance - SIRIUS Innovation Series - 3RT2017-1BB44-3MA0


Use this contactor from Siemens to ensure your load feeder doesn't overwhelm your operating units. It takes reliable control of your power supply by switching an electrical circuit on and off. This gives you the upper hand in energy consumption by cutting back on power wastage and also protects equipment from the damaging effects of voltage surges. To maximise board packing efficiency, the unit has compact dimensions of 58 (H) x 45 (W) x 117mm (D). It comes with four built-in auxiliary contacts, giving you further space-saving benefits. This is the ideal controller for devices that distribute energy from a mains power source to low-voltage circuits, such as motor starters used in lighting systems.

Features & Benefits


• Broad operating temperature range between -25°C and +60°C for use in demanding conditions

• Screw terminals simplify wiring and hold conductors securely to reduce the need for maintenance

• IP20-rated front panel is touch-proof to protect you against electric shocks

• Delivers up to 10 million mechanical operating cycles, so keeps pace with high-turnover setups

What's the power rating of this contactor?


This contactor has a power rating of 5.5kW, so it's a high-performing option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy