RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 3 NO, 400V ac

Subtotal (1 unit)*

MYR630.45

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR630.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
861-3115
Mfr. Part No.:
3RT2015-1BB44-3MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

7A

Power Rating

3kW

Series

3RT2

Function

Motor Control

Mount Type

Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

7A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

VDE, CCC, CSA, EAC, RoHS, UKCA, UL

Length

45mm

Depth

117mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3PST

RoHS Status: Exempt

COO (Country of Origin):
DE

Contactors - 3RT Range, Screw Connections


The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits


  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy