Schneider Electric TeSys K LP1K Contactor, 48 V Coil, 3-Pole, 9 A, 1 NO + 1 NC
- RS Stock No.:
- 256-6611
- Mfr. Part No.:
- LP1K0910ED3
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6611
- Mfr. Part No.:
- LP1K0910ED3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys K contactor with 3 poles for motor control applications. It delivers strong performance for its compact size and promises seamless integration in all applications. It widely used for industry, infrastructure and building applications.
DIN-rail mounting or screw fixing
Related links
- Schneider Electric TeSys K LP1K Contactor 12 A, 1 NO + 1 NC
- Schneider Electric TeSys K LP1K Contactor 6 A, 1 NO + 1 NC
- Schneider Electric TeSys K LP1K Contactor 9 A, 1 NO + 1 NC
- Schneider Electric LP1K Contactor 3-Pole 4 W 48V 690V
- ABB Contactor Relay 48 V Coil 4 A 2 NO/2 NC, 690V
- Schneider Electric TeSys G Contactor 48 V Coil 700 48 V 1kV ac
- Schneider Electric TeSys F Contactor 2-Pole 120 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 4 NO, 1000V ac
