Schneider Electric TeSys G Contactor, 130V, 48 V Coil, 3-Pole, 700, 147 kW 130V, 48 V, 1 NO/1 NC, 1kV ac
- RS Stock No.:
- 438-754
- Mfr. Part No.:
- LC1G500EHES207N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR15,693.28
FREE delivery for orders over RM 150.00
- Ready to ship from 21 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR15,693.28 |
*price indicative
- RS Stock No.:
- 438-754
- Mfr. Part No.:
- LC1G500EHES207N
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 700 | |
| Power Rating | 147kW | |
| Series | TeSys G | |
| Function | Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 700A | |
| Contactor Application | Power Switching, Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Width | 140mm | |
| Depth | 226mm | |
| Standards/Approvals | UL 60947-4-1, UL 60335-2-40:Annex JJ, UL 60335-1, UKCA, JIS C8201-5-1, JIS C8201-4-1, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EAC, cULus, CSA C22.2 No 60947-4-1, CE, CCC, CB scheme | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 700 | ||
Power Rating 147kW | ||
Series TeSys G | ||
Function Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 700A | ||
Contactor Application Power Switching, Motor Control | ||
Maximum Operating Temperature 70°C | ||
Width 140mm | ||
Depth 226mm | ||
Standards/Approvals UL 60947-4-1, UL 60335-2-40:Annex JJ, UL 60335-1, UKCA, JIS C8201-5-1, JIS C8201-4-1, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EAC, cULus, CSA C22.2 No 60947-4-1, CE, CCC, CB scheme | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 330 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 250V 1kV ac
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 700 A 48V 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 3 NO, 1kV ac
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 355 kW 1kV
