Schneider Electric TeSys K LP1K Contactor, 3-Pole, 6 A, 1 NO + 1 NC
- RS Stock No.:
- 256-6599
- Mfr. Part No.:
- LP1K0601SD
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR621.23
- RS Stock No.:
- 256-6599
- Mfr. Part No.:
- LP1K0601SD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys K contactor with 3 poles for motor control applications. It delivers strong performance for its compact size and promises seamless integration in all applications. It widely used for industry, infrastructure and building applications.
DIN-rail mounting or screw fixing
Related links
- Schneider Electric TeSys K LP1K Contactor 6 A, 1 NO + 1 NC
- Schneider Electric TeSys K LP1K Contactor 12 A, 1 NO + 1 NC
- Schneider Electric TeSys K LP1K Contactor 9 A, 1 NO + 1 NC
- Schneider Electric TeSys K LP1K Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC1K Contactor 6 A, 1 NO + 1 NC
- Schneider Electric TeSys K Contactor 208 V ac Coil 6 1 NO/1 NC, 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 690V
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 230V ac 690V ac

