ABB NFZ62E-20 Contactor Relay, 12V dc, 20 V dc Coil, 8-Pole, 6 A, 140 W 20V dc, 6 NO/2 NC, 690V
- RS Stock No.:
- 237-4859
- Mfr. Part No.:
- 1SBH136001R2062
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR852.10
FREE delivery for orders over RM 150.00
- Shipping from 07 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR852.10 |
*price indicative
- RS Stock No.:
- 237-4859
- Mfr. Part No.:
- 1SBH136001R2062
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc, 20V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ62E-20 | |
| Mount Type | DIN Rail | |
| Function | Self Locking | |
| Normal State Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 140A | |
| Contactor Application | Contactor Relay | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, CSA C22.2, IEC 60947-5-1, EN 60947-5-1 | |
| Width | 45mm | |
| Length | 110.5mm | |
| Depth | 110.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc, 20V dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ62E-20 | ||
Mount Type DIN Rail | ||
Function Self Locking | ||
Normal State Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 140A | ||
Contactor Application Contactor Relay | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, CSA C22.2, IEC 60947-5-1, EN 60947-5-1 | ||
Width 45mm | ||
Length 110.5mm | ||
Depth 110.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 20V Control Voltage, 8 Poles - 1SBH136001R2062
Features & Benefits
Applications
What are the benefits of using an electronic coil interface in this device?
How does the surge protection feature enhance functionality?
What is the maximum operating temperature for optimal use?
Related links
- ABB NFZ71E-20 Contactor Relay 20 V dc Coil 6 A 7 NO/1 NC, 690V
- ABB NFZ44E-20 Contactor Relay 20 V dc Coil 6 A 4 NO/4 NC, 690V
- ABB NFZ53E-20 Contactor Relay 20 V dc Coil 6 A 5 NO/3 NC, 20V dc
- ABB NFZ80E-20 Contactor Relay 20 V dc Coil 6 A 8 NO, 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 6 NO/2 NC, 690V
- ABB NFZ40E-20 Contactor Relay 20 V dc Coil 6 A 4 NO, 690V
- ABB NFZ31E-20 Contactor Relay 20 V Coil 4 A 690V
- ABB NF Contactor Relay 8-Pole 140 W 500V dc 690V