ABB NFZ62E-22 Contactor Relay, 130V, 48 V Coil, 8-Pole, 6 A, 140 W 130V dc, 6 NO/2 NC, 690V
- RS Stock No.:
- 237-4867
- Mfr. Part No.:
- 1SBH136001R2262
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR852.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR852.10 |
*price indicative
- RS Stock No.:
- 237-4867
- Mfr. Part No.:
- 1SBH136001R2262
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ62E-22 | |
| Function | Push Button | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V dc | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 110.5mm | |
| Standards/Approvals | CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | |
| Length | 110.5mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ62E-22 | ||
Function Push Button | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V dc | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 110.5mm | ||
Standards/Approvals CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | ||
Length 110.5mm | ||
Width 45mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 130V Coil Voltage, 8 Poles - 1SBH136001R2262
This contactor relay provides effective switching for auxiliary and control circuits. Designed to operate efficiently across a wide range of control voltages, it accommodates various applications with ease. The compact dimensions of 110.5mm in length, 45mm in width, and 110.5mm in depth allow it to fit seamlessly onto DIN rails for straightforward installation.
Features & Benefits
• Accepts a wide control voltage range from 24V to 250V
• Designed to manage significant voltage variations without additional coils
• Built-in surge protection eliminates the need for external suppressors
• 8-pole configuration allows for versatile circuit control
• Enhanced electrical characteristics with a 6A relay rating
• Screw terminal type ensures secure and easy connections
Applications
• Ideal for controlling auxiliary circuits in automation systems
• Suitable for use in electrical control panels
• Best used for switching tasks in industrial machinery
• Effective in relay logic circuits for PLC
• Commonly implemented in control systems requiring 690V support
What is the operational temperature range for this device?
It operates reliably between -40°C and +70°C, making it suited for various environmental conditions.
How does the device handle short voltage dips?
This model is compliant with SEMI F47-0706, enabling it to withstand short voltage dips and sags effectively.
What type of auxiliary contacts does this relay feature?
It includes 6 Normally Open (NO) and 2 Normally Closed (NC) contacts for enhanced operational flexibility.
Can it be directly controlled by a PLC output?
Yes, it allows for direct control by a PLC output of at least 24V DC and 500mA for efficient operation.
Related links
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 5 NO/3 NC, 690V
- ABB NFZ80E-22 Contactor Relay 48 V Coil 6 A 8 NO, 690V
- ABB NFZ40E-22 Contactor Relay 48 V Coil 6 A 4 NO, 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZB..RT Contactor Relay 8-Pole 140 W 130V dc 690V
- ABB NFZB62E-22 Contactor Relay 48 V Coil 6 NO/2 NC, 690V
- ABB NFZB..RT Contactor Relay 8-Pole 140 W 130V dc 690V
- ABB NFZB44E-22 Contactor Relay 48 V Coil 4 NO/4 NC, 690V