ABB NFZ53E-20 Contactor Relay, 12V dc, 20 V dc Coil, 8-Pole, 6 A, 140 W 20V dc, 5 NO/3 NC, 20V dc
- RS Stock No.:
- 237-4857
- Mfr. Part No.:
- 1SBH136001R2053
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR852.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR852.10 |
*price indicative
- RS Stock No.:
- 237-4857
- Mfr. Part No.:
- 1SBH136001R2053
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 12V dc, 20V dc | |
| Number of Poles | 8 | |
| Contact Voltage | 20V dc | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ53E-20 | |
| Function | Push Button | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 5 NO/3 NC | |
| Auxiliary Contact Configuration | 5 NO/3 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 20V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508 | |
| Depth | 110.5mm | |
| Length | 110.5mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 12V dc, 20V dc | ||
Number of Poles 8 | ||
Contact Voltage 20V dc | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ53E-20 | ||
Function Push Button | ||
Mount Type DIN Rail | ||
Normal State Configuration 5 NO/3 NC | ||
Auxiliary Contact Configuration 5 NO/3 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 20V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508 | ||
Depth 110.5mm | ||
Length 110.5mm | ||
Width 45mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 20V Control Voltage, 8 Poles - 1SBH136001R2053
This contactor relay is engineered for efficient switching of auxiliary and control circuits. Measuring 110.5mm in length, 45mm in width, and 110.5mm in depth, it features an 8-pole configuration with a 6A contact current rating. This versatile device operates within a coil voltage of 690V and has a broad control voltage tolerance from 12V to 20V DC.
Features & Benefits
• Accepts wide control voltage ranges without needing coil changes
• Directly controlled by PLC output when ≥ 24V DC 500 mA
• Built-in surge protection eliminates the need for suppressors
• Auxiliary contact configuration of 5NO and 3NC enhances functionality
• Screw terminal design ensures secure connections
• Designed for DIN rail mounting for easy installation
Applications
• Utilised for controlling various industrial automation circuits
• Commonly found in electrical control panels and PLC systems
• Suitable for managing high-voltage relay
• Implemented in environments requiring robust performance under extreme temperatures
What are the operational temperature limits for this relay?
This relay can operate effectively in temperatures ranging from -40°C to +70°C, making it suitable for diverse environments.
How does the surge protection feature benefit users?
The integrated surge protection safeguards the relay from voltage spikes, ensuring longevity and reliability in demanding applications without needing additional components.
What type of mounting does this relay support?
It supports DIN rail mounting, providing a standard solution for efficient installation in control panels and equipment enclosures.
Can this relay handle different control voltages?
Yes, it is designed to manage a range of control voltages between 12V and 20V DC, accommodating various global standards without the need for a coil change.
Related links
- ABB NFZ71E-20 Contactor Relay 20 V dc Coil 6 A 7 NO/1 NC, 690V
- ABB NFZ62E-20 Contactor Relay 20 V dc Coil 6 A 6 NO/2 NC, 690V
- ABB NFZ44E-20 Contactor Relay 20 V dc Coil 6 A 4 NO/4 NC, 690V
- ABB NFZ80E-20 Contactor Relay 20 V dc Coil 6 A 8 NO, 690V
- ABB NFZ40E-20 Contactor Relay 20 V dc Coil 6 A 4 NO, 690V
- ABB NFZ Contactor Relay 4-Pole 2 NO/2 NC, 20V dc
- ABB NFZ53E-21 Contactor Relay 60 V Coil 4 A 60V dc
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 5 NO/3 NC, 690V