Omron J7KN Contactor, 230V ac Coil, 3-Pole, 14 A, 5.5 kW 45V, 3 NO/1 NC

Subtotal (1 unit)*

MYR243.05

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR243.05

*price indicative

RS Stock No.:
215-5187
Mfr. Part No.:
J7KN-14D-01 230
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Current

14A

Series

J7KN

Power Rating

5.5kW

Mount Type

Front

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

25A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

45V

Maximum Operating Temperature

60°C

Width

45mm

Depth

66mm

Length

65mm

Standards/Approvals

EN 60947-4-1

Pole and Throw Configuration

3

The Omron J7KN series motor contactor has 3-main-poles.This modular system consists of main contactors and additional contact blocks. The basic units can be combined with auxiliary contacts.

AC and DC operated

Integrated auxiliary contacts

Screw fixing and snap fitting

System contactors for Fuseless Load Feeders with integrated link modules

Finger proof (BGV A2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy