Omron J7KN Contactor, 230V ac Coil, 3-Pole, 18 A, 7.5 kW 45V, 3 NO/1 NC
- RS Stock No.:
- 215-5191
- Distrelec Article No.:
- 301-37-242
- Mfr. Part No.:
- J7KN-18D-01 230
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR498.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR498.62 |
*price indicative
- RS Stock No.:
- 215-5191
- Distrelec Article No.:
- 301-37-242
- Mfr. Part No.:
- J7KN-18D-01 230
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Current | 18A | |
| Power Rating | 7.5kW | |
| Series | J7KN | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 45V | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Length | 65mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Depth | 66mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Current 18A | ||
Power Rating 7.5kW | ||
Series J7KN | ||
Mount Type Front | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 45V | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Length 65mm | ||
Width 45mm | ||
Standards/Approvals EN 60947-4-1 | ||
Depth 66mm | ||
Pole and Throw Configuration 3 | ||
The Omron J7KN series motor contactor has 3-main-poles.This modular system consists of main contactors and additional contact blocks. The basic units can be combined with auxiliary contacts.
AC and DC operated
Integrated auxiliary contacts
Screw fixing and snap fitting
System contactors for Fuseless Load Feeders with integrated link modules
Finger proof (BGV A2)
Related links
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO
