Omron J7KN Contactor, 24V Coil, 3-Pole, 40 A, 18.5 kW

Subtotal (1 unit)*

MYR1,123.72

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,123.72

*price indicative

RS Stock No.:
214-7730
Mfr. Part No.:
J7KNG-40 24D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Current

40A

Power Rating

18.5kW

Series

J7KN

Mount Type

DIN Rail

Auxiliary Contact Configuration

Integrated

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

80A

Maximum Operating Temperature

60°C

Length

89mm

Depth

121mm

Width

45mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

4

The Omron contactor has 3 poles. It operate on 400 V AC supply. It has 40 A rated current.

It is compliant to the global standards

Accessories like auxiliary contacts front or/and side mounted, mechanical interlock and suppressor units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy